• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 55293 55293 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Sensor & actuator box (active)
Type
55293
Status indicator
LED
Signal type
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 885.00 / piece)
€ 885.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Actuator supply UA: 24 V DC, max. 9 A
  • Actuator warning: Per channel per LED and BUS
  • Resolution (analogueue): 16 bits
  • Diagnostics via BUS: Per module and channel
  • Diagnostics via LED: Per module and channel
  • Wire break below/above overload: Per channel per LED and BUS
  • Input resistance (analogueue): Approx. 1 MΩ, differential input
  • Fieldbus: PROFIBUS 12 Mbit/s; M12, B-coded
  • Short circuit and overload: Yes
  • Lamp load 10 W
  • Lamp load (8× M12 left): Max. 1.6 A (short-circuit and overload-proof)
  • Sensor supply US: 24 V DC, max. 200 mA (M12 socket), short-circuit and overload proof
  • Monitoring - no voltage: Yes
  • Monitoring - undervoltage: Yes
  • Conversion time (analogueue): 1 ms
Packaging type

Single

Product type

Sensor & actuator box (active)

Type

55293

Status indicator

LED

Signal type

PNP

Connection

Screws

Width

63 mm

Length

225 mm

IP67

Max. power rating per slot

1.6 A

Max. temperature

+55 °C

Min. temperature

0 °C

Connector type (distribution boxes)

M12 socket

Case material

Metal

Total no. of pins

5

Manufacturer part #

55293

Content

1 pc(s)

Number of pins

5

Height

42 mm

RoHS-compliant

Yes

Power rating (total)

9 A

Power rating per I/O

200 mA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2313486 Murrelektronik 55293 55293 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2313486 Murrelektronik 55293 55293 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Single

More interesting products

(*All information is plus legal VAT)