• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 56436 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s)

1/2
Product type
Sensor & actuator box (passive)
Type
56436
Status indicator
LED
Signal type
PNP
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Bus voltage (AS-Interface): 26.5...31.6 V DC
  • Diagnostics via LED: Per module
  • Fieldbus: A-coded
  • Profile (IO/ID/ID2 Code): 2× S-0.A.E
  • Sensor supply US: Max. 190 mA from AS-Interface (short-circuit and overload-proof)
  • Monitoring - no voltage: Yes
Product type

Sensor & actuator box (passive)

Type

56436

Status indicator

LED

Signal type

PNP

Connection

Screws

Width

30 mm

Length

34.5 mm

IP68

Total current (direct supply)

300 mA

Max. temperature

+60 °C

Min. temperature

-20 °C

Connector type (distribution boxes)

M8 receptacle

Case material

Plastic

Total no. of pins

3

Manufacturer part #

56436

Content

1 pc(s)

Number of pins

3

Height

85 mm

RoHS-compliant

Yes

Features

Surge protection

Series

AS-Interface

Power rating per I/O

190 mA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2314697 Murrelektronik 56436 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s)