• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 55082 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (passive)
Type
55082
Status indicator
LED
Signal type
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Diagnostics via BUS: Per module and channel
  • Diagnostics via LED: Per module and channel
  • Fieldbus: Ethernet 10/100 Mbit/s; M12, D-coded
  • Short circuit and overload: Yes
  • Switching current per output: Max. 2 A (short-circuit and overload-proof)
  • Sensor supply US: 24 V DC, max. 200 mA (M12 socket), short-circuit and overload proof
  • Monitoring - no voltage: Yes
  • Monitoring - undervoltage: Yes
Packaging type

Piece

Product type

Sensor & actuator box (passive)

Type

55082

Status indicator

LED

Signal type

PNP

Connection

Screws

Width

63 mm

Length

225 mm

IP67

Max. power rating per slot

2 A

Max. temperature

+55 °C

Min. temperature

-25 °C

Connector type (distribution boxes)

M12 socket

Total no. of pins

5

Manufacturer part #

55082

Content

1 pc(s)

Number of pins

5

Height

39 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2313085 Murrelektronik 55082 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2313085 Murrelektronik 55082 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)