• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 55093 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Carton

Image similar
Packaging type
Carton
Product type
Sensor & actuator box (passive)
No. of signal spaces
8
Type
55093
Status indicator
LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 499.00 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Diagnostics via BUS: Per module and channel
  • Diagnostics via LED: Per module and channel
  • Fieldbus: Ethernet 10/100 Mbit/s; M12, D-coded
  • Short circuit and overload: Yes
  • Switching current per output: Max. 2 A (short-circuit and overload-proof)
  • Monitoring - no voltage: Yes
  • Monitoring - undervoltage: Yes
Packaging type

Carton

Product type

Sensor & actuator box (passive)

No. of signal spaces

8

Type

55093

Status indicator

LED

Connection

Screws

Width

63 mm

Length

225 mm

IP67

Max. temperature

+55 °C

Min. temperature

-25 °C

Connector type (distribution boxes)

M12 socket

Case material

Plastic

Total no. of pins

5

Manufacturer part #

55093

Content

1 pc(s)

Number of pins

5

Height

39 mm

RoHS-compliant

Yes

Power rating (total)

9 A

Power rating per I/O

2 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2313086 Murrelektronik 55093 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 2313086 Murrelektronik 55093 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Carton

More interesting products

(*All information is plus legal VAT)