• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 56454 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Carton

1/2
Packaging type
Carton
Product type
Sensor & actuator box (passive)
Type
56454
Connection
Screws
Width
30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Bus voltage (AS-Interface): 26.5...31.6 V DC
  • External supply: 24 V DC external (18...30.2 V DC), 2× can be supplied separately
  • Fieldbus: A-coded
  • Communication and module supply: Via AS-Interface system cable
Packaging type

Carton

Product type

Sensor & actuator box (passive)

Type

56454

Connection

Screws

Width

30 mm

Length

34.5 mm

IP68

Max. power rating per slot

4 A

Total current (direct supply)

8 A

Max. temperature

+60 °C

Min. temperature

-20 °C

Connector type (distribution boxes)

M12 socket

Total no. of pins

5

Manufacturer part #

56454

Content

1 pc(s)

Number of pins

5

Height

151 mm

RoHS-compliant

Yes

Series

AS-Interface

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2313894 Murrelektronik 56454 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Carton