• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 56416 56416 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
4
No. of splitters
4-way
Type
56416
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Bus voltage (AS-Interface): 26.5...31.6 V DC
  • External power supply: 2× can be supplied separately
  • Communication and module supply: Via AS-Interface system cable
Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

4

Type

56416

No. of splitters

4-way

Status indicator

No LED

Connection

Terminal strip

Width

60 mm

Length

39 mm

IP67

Max. power rating per slot

4 A

Total current (direct supply)

8 A

Max. temperature

+60 °C

Min. temperature

-20 °C

Connector type (distribution boxes)

M12 socket

Case material

Plastic

Manufacturer part #

56416

Content

1 pc(s)

Height

94 mm

RoHS-compliant

Yes

Power rating (total)

8 A

Power rating per I/O

4 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2313491 Murrelektronik 56416 56416 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2313491 Murrelektronik 56416 56416 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)