• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 8000-80060-0000000 8000-80060-0000000 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s

Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
10
No. of splitters
10-way
Type
8000-80060-0000000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Murr Elektronik Distributor Exact8

  • Easy mounting and transport separation
  • Fully umspritzer distributor
  • Very tight and resistant

Technical specifications

Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

10

Type

8000-80060-0000000

Trunk line

No

No. of splitters

10-way

Status indicator

LED

Signal type

PNP

IP65/67

Max. power rating per slot

1.5 A

Total current (direct supply)

1.5 A

Connector type (distribution boxes)

M12 connector 12-pin

Case material

Plastic

Total no. of pins

3

Manufacturer part #

8000-80060-0000000

Factory colour

Black

Content

1 pc(s)

Number of pins

3

Power rating (total)

1.5 A

Power rating per I/O

1.5 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2180336 Murrelektronik 8000-80060-0000000 8000-80060-0000000 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s

User & Safety Instructions

User & Safety Instructions 2180336 Murrelektronik 8000-80060-0000000 8000-80060-0000000 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s

Description

With distributors throughout stuck solutions from the controller to the field. They are suitable for easy mounting and transport separation. The distributors are fully molded and thus resistant and very durable.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)