Image similar
Piece
Sensor & actuator box (passive)
8
8000-88010-3590500
Yes
8-way
LED
PNP
M8 socket
IP65/67
2 A
8 A
+80 °C
-20 °C
0.75 mm²
0.34 mm²
M8 receptacle
Plastic
3
8000-88010-3590500
Black
1 pc(s)
3
Yes
10 A
2 A
30
132 mm
20.5 mm
Black
24 V
Plastic
-40-80 °C
None
None
Gold
IP65/IP67
TRUE
3
Polyamide (PA)
yes
Datasheet 2312482 Murrelektronik 8000-88010-3590500 8000-88010-3590500 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s
User & Safety Instructions 2312482 Murrelektronik 8000-88010-3590500 8000-88010-3590500 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s