• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 8000-88410-3620500 8000-88410-3620500 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(

Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
8
No. of splitters
8-way
Type
8000-88410-3620500
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Murr Elektronik Distributor Exact 12

  • Easy mounting and transport separation
  • Fully umspritzer distributor
  • Very tight and resistant

Technical specifications

Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

8

Type

8000-88410-3620500

No. of splitters

8-way

Status indicator

LED

Signal type

PNP

IP65/67

Max. power rating per slot

4 A

Total current (direct supply)

10 A

Max. temperature

+70 °C

Min. temperature

-20 °C

Connector cross section (max.)

0.75 mm²

Connector cross section (min.)

0.34 mm²

Connector type (distribution boxes)

M12 socket

Case material

Plastic

Total no. of pins

4

Manufacturer part #

8000-88410-3620500

Factory colour

Black

Content

1 pc(s)

Number of pins

4

Power rating (total)

10 A

Power rating per I/O

4 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2180328 Murrelektronik 8000-88410-3620500 8000-88410-3620500 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(

User & Safety Instructions

User & Safety Instructions 2180328 Murrelektronik 8000-88410-3620500 8000-88410-3620500 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(

Description

With distributors throughout stuck solutions from the controller to the field. They are suitable for easy mounting and transport separation. The distributors are fully molded and thus resistant and very durable.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)