• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HS46WL Speaker wall mount White 2 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

My Wall HS46WL Speaker wall mount

  • Space-saving corner mounting
  • Load 3 kg
  • Contains 2 pieces, white
  • For Sonos era 101

Technical specifications

Product type

Speaker wall mount

Features

Corner mount

Max. load capacity

3 kg

Factory colour

White

Content

2 pc(s)

Documents & Downloads

Datasheet

Datasheet 3065413 My Wall HS46WL Speaker wall mount White 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3065413 My Wall HS46WL Speaker wall mount White 2 pc(s)

Description

The wall bracket for Sonos era 100 are the strong duo for corner mounting and enable a first-class music experience. The installation of the loudspeakers maximizes room and sound, therefore these loudspeaker holders are also Ideal suitable for small rooms. With the corner holders you can use your wall areas fully for paintings or other wall decorations. Thanks to its simple design, the speaker appears to be hovering in the room. The holders are thereby almost invisible. With it your loudspeakers become an optical highlight. With the corner bracket, modern design ensures reliability and safety. Your Sonos Era 100 speaker is held on the wall by Ideal. The mounting on two walls at an angle of 90° makes the mounting extra stable and secure. Each wall holder can carry a weight of up to 3 kg effortlessly. The loudspeaker brackets for corner mounting are available only from us!

This text is machine translated.

Features

  • Slim design
  • Secure hold
  • Maximum sound experience

Scope of delivery

  • 2 pieces speaker mounting M5
  • Installation manual
  • Mounting material.

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)