• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HS9WL Soundbar mounting brackets Rigid White 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HS9WL Soundbar mounting brackets

  • Mounts to an existing TV display bracket
  • Mounting the soundbar: M5
  • VESA Compatible
  • White
  • Including mounting material and installation instructions

Technical specifications

Product type

Soundbar mounting brackets

Holder type

Rigid

Rotatable

No

Max. load capacity

10 kg

Factory colour

White

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2480983 My Wall HS9WL Soundbar mounting brackets Rigid White 1 pc(s)

Warranty Terms

Warranty Terms 2480983 My Wall HS9WL Soundbar mounting brackets Rigid White 1 pc(s)

Description

A strong connection. Your Sonos® Arc and our mounts.

This new mount optimally combines a Sonos® Arc soundbar with the holder of your TV. The Sonos® Arc makes every movement of your TV possible by means of direct mounting. Thus you always have the best sound experience. The soundbar holder is available in white and black and is very easy to install.

This text is machine translated.

Features

  • For mounting on TV brackets,
  • Load up to 10 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.48*

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)