• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HT17L Laptop stand Height-adjustable, USB hub , Tiltable

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HT17L laptop stands

  • For laptops 28 - 43 cm (11" - 17")
  • Load up to 5 kg
  • Foldable & with 4-fold USB Hub

Technical specifications

Product type

Laptop stand

Type

Laptop stand

Features

Height-adjustable

USB hub

Tiltable

Suitable for

27,9 cm (11")

43,2 cm (17")

Factory colour

Silver

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903027 My Wall HT17L Laptop stand Height-adjustable, USB hub , Tiltable

Description


ELEGANT and PRACTICAL
The HT 17L aluminum laptop holder offers 4 additional USB 2.0-connections for data transfer or charging. You determine the position of the laptop! Thanks to the rotary knobs on the side, you can adjust the angle and the height as required. Relaxed working with the laptop is always possible, whether at home, on the road or in the office.

This text is machine translated.

Features

  • Folding mechanism: Completely foldable for flat storage or transportation
  • 4 easily accessible USB 2.0 ports, cable length 0.5 m.
  • Adjustable angle and height

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)