• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HT6L Laptop stand Height-adjustable, Tiltable

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall HT 6 L LatopStand 13"-32" (33 - 81cm) Multi-angle adjustable, max. 18kg

  • Multi-angle adjustable
  • Inclination: +14° / -14°
  • Improves air circulation around the laptop
  • Non-slip rubber pads
  • 3 height settings for optimum viewing height

Technical specifications

Product type

Laptop stand

Features

Height-adjustable

Tiltable

Suitable for

15.24 cm (6")

33,0 cm (13")

33,8 cm (13,3")

34,3 cm (13,5")

35,6 cm (14")

35,8 cm (14,1")

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

41,7 cm (16,4")

43,2 cm (17")

43,4 cm (17,1")

43,9 cm (17,3")

45,7 cm (18")

46,7 cm (18,4")

48,3 cm (19")

50,8 cm (20")

54,6 cm (21,5")

55,9 cm (22")

58,4 cm (23")

59,9 cm (23,6")

61,0 cm (24")

63,5 cm (25")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

Show more
Material

Steel

Weight

2.32 kg

Width

43 cm

Height

26 cm

Factory colour

Black

Dim

(L x W x H) 5.6 x 43 x 26 cm

Cable design

Round

Version

Cable

Length

5.6 cm

Cable use

C13/C14 appliances

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1969555 My Wall HT6L Laptop stand Height-adjustable, Tiltable

Warranty Terms

Warranty Terms 1969555 My Wall HT6L Laptop stand Height-adjustable, Tiltable

Description

Optimize your workplace and put your laptop and tablet in an ergonomically correct position.
The original design of the brackets is designed for good ventilation and can thus extend the life of the devices.

This text is machine translated.

Scope of delivery

  • Mount
  • Screw set
  • Installation instructions

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)