• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HZ11L Speaker wall mount Rigid, Retractable Black 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall HZ11L Speaker wall mount

  • Width 960 - 1640mm
  • Universal mounting of boxes, hole spacing: Up to 100mm
  • Black
  • Mounting on wall brackets for the LCD´s up to VESA 800 or directly on the wall•

Technical specifications

Product type

Speaker wall mount

Holder type

Rigid

Retractable

Rotatable

No

Max. load capacity

5 kg

Factory colour

Black

Width

10 cm

Height

164 cm

Depth

0.5 cm

Weight

1 kg

Content

1 pc(s)

Dim

(W x H x D) 10 x 164 x 0.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1969562 My Wall HZ11L Speaker wall mount Rigid, Retractable Black 1 pc(s)

Description

Attach your soundbar to the remote. This gives you perfect sound results, as the soundbar follows when the TV is swiveled.

This text is machine translated.

Scope of delivery

  • Mount
  • Screw set
  • Installation instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.47*

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)