• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall Speaker wall mount Swivelling, Rotatable, Tiltable, Swivelling 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

My Wall Speaker wall mount

  • Load: 25 kg, tilt, rotate & swivel, black

Technical specifications

Product type

Speaker wall mount

Holder type

Swivelling

Rotatable

Tiltable

Swivelling

Rotatable

Yes

Tilt range (top)

10°

Tilt range (bottom)

10°

Max. load capacity

25 kg

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393416 My Wall Speaker wall mount Swivelling, Rotatable, Tiltable, Swivelling 1 pc(s)

Information

Information 3393416 My Wall Speaker wall mount Swivelling, Rotatable, Tiltable, Swivelling 1 pc(s)

Warranty Terms

Warranty Terms 3393416 My Wall Speaker wall mount Swivelling, Rotatable, Tiltable, Swivelling 1 pc(s)

Description

The flexible speaker wall mount creates durable valuable space on your desk. The variable adjustable clamping fixture of the loudspeaker retaining element makes it easy to combine the wall bracket for loudspeakers with boxes of 13 - 28.5 cm width. Anti-skid protective cushion in the receiving provide additional hold and stability. The speaker bracket securely holds large and heavy speakers of up to 25 kg on the wall. Thanks to the flexible setting options, the boxes can be aligned perfectly to the seating position on the desk. The combination of generous swinging range of the holder arm and the rotating and inclining of the loudspeakers does not leave anything undesired when it comes to perfect alignment of the loudspeakers. Flexible room miracle for heavy speakers. Adjustable clamp mounting of the boxes; Full flexibility for perfect alignment - swivel, rotating & tilting; resilient to 25 kg.Technical details: Content 2 pieces (1 pair) load up to 25 kg Rotatable: 90° inclination: +/- 10° Adjustable without tool Adjustable clamp mounting: 130 - 285 mm Incl. Assembly instructions and mounting material In sales cardboard. User manual Download  

This text is machine translated.

Scope of delivery

  • Bracket, screw set, mounting instructions

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)