• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 117.0174 KS Tools 117.0174

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 300 x 200 x 300 mm

Weight

80 g

Content

1 pc(s)

Max. length

300 mm

Width

200 mm

Height

300 mm

Length

300 mm

Motif

Achtung Hochspannung!

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735461 N/A KS Tools 117.0174 KS Tools 117.0174

Description

• To illustrate instructions• Electrostatic poster• Suitable for smooth and clean surfaces• German

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 319.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)