
Total (€ 525.00 / piece)
€ 525.00
incl. VAT
14-day return policy included
Highlights & Details
NANUK suitcase mod. 940 black, with partition set, 508 x 356 x 203 mm
- Light-weight waterproof and robust hard-shell case
- Epoxy resin bowl and double PowerClaw superior locking system
- IP67protection class
- This version is equipped with lid foam and flexible partition system
- Made of impact-resistant, light NK-7 synthetic resin
- Lockable (lock available optionally)
Technical specifications
- Product type
Transport case
- Dim
(W x H x D) 508 x 203 x 356 mm
- Factory colour
Black
- Material
Epoxy resin
- Width
508 mm
- Height
203 mm
- Depth
356 mm
Documents & Downloads
Datasheet
Datasheet 3324397 NANUK Transport case Mod. 940 (W x H x D) 508 x 203 x 356 mm Black 940-2001
User & Safety Instructions
User & Safety Instructions 3324397 NANUK Transport case Mod. 940 (W x H x D) 508 x 203 x 356 mm Black 940-2001
Description
The Inuit of the Great North call him [na·NOOK] - the polar bear. It thrives in an unconciliatory landscape and has evolved to withstand the challenges of the icy temperatures, cold water and the Arctic's ice-covered terrain. As one of the most resistant predators on earth, the great white bear is the inspiration behind the name NANUK: Strong and fearless, made to survive under the toughest conditions.
With rounded corners, thick wall construction and oversized details, the high-quality, injection-molded NANUK protective case is designed to absorb shocks without affecting the casing or, WAS even more importantly, its content.
With innovative features such as the patented PowerClaw closure system, the robust NK-7™ synthetic resin and a distinctive style, the waterproof and impact resistant NANUK cases are designed for professional users.
Supplemented by a wide range of optional accessories and a high degree of adaptability, NANUK is the best choice for transporting your equipment in absolute safety. Whether it is a matter of transporting valuable equipment around the world or simply protecting sensitive equipment in the urban jungle, NANUK has grown up to every challenge.
The waterproof rigid case from NANUK is perfectly suitable for the organization, the protection and the transportation of your important equipment. It is impermeable and indestructible with a light, robust synthetic resin shell and a double PowerClaw-Superior locking system.
This text is machine translated.
With rounded corners, thick wall construction and oversized details, the high-quality, injection-molded NANUK protective case is designed to absorb shocks without affecting the casing or, WAS even more importantly, its content.
With innovative features such as the patented PowerClaw closure system, the robust NK-7™ synthetic resin and a distinctive style, the waterproof and impact resistant NANUK cases are designed for professional users.
Supplemented by a wide range of optional accessories and a high degree of adaptability, NANUK is the best choice for transporting your equipment in absolute safety. Whether it is a matter of transporting valuable equipment around the world or simply protecting sensitive equipment in the urban jungle, NANUK has grown up to every challenge.
The waterproof rigid case from NANUK is perfectly suitable for the organization, the protection and the transportation of your important equipment. It is impermeable and indestructible with a light, robust synthetic resin shell and a double PowerClaw-Superior locking system.
This text is machine translated.
Scope of delivery
- 1 x case with partition wall set and lid foam.
What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































