• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts AV2-500BL Fastening set Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Supported screen size: 43 - 110"
  • Supported VESA patterns: 200x200, 200x300, 200x400, 400x200, 400x300, 400x400, 400x500, 400x600, 600x200, 600x300, 600x400, 600x500, 600x600, 800x200, 800x400, 800 x 500, 800 x 600 mm
  • Adjustment Type: Manual
Product type

Fastening set

Factory colour

Black

Max. load capacity

10 kg

Material (details)

Steel

Weight

3 kg

Width

900 mm

Height

416 mm

Depth

31 mm

Dim

(W x H x D) 900 x 416 x 31 mm

Keyboard layout

English, QWERTY

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342093 Neomounts AV2-500BL Fastening set Black

Description

The Neomounts AV2-500BL is a universal video bar kit for screens with a minimum size of 43" and a VESA hole pattern of 200x200 to 800x600 mm. The very robust, stable and versatile kit has a maximum load-carrying capacity of 10 kg and can be mounted above or below the screen. For maximum usability, the video bar mount and the rear panel mount can be adjusted independently of each other in height.

The AV2-500BL Video Bar Kit is compatible with most video bars*, PTZ cameras and soundbars, including Logitech Rally Plus speakers. The mounting holes can vary in width and height to ensure the widest possible range of applications. The VESA frame can be adjusted both in height and width (200/400/600/800) and can be mounted on the wall, on the floor and even on the ceiling. Despite the many options, the installation is easy, also thanks to the ruler-guided leveling for a perfect adjustment of the screen.

This text is machine translated.

Hints

* The Neomounts AV2-500BL Video Bar Kit is universal and suitable for any type of video bar, regardless of brand or model, within the range of the mounting bracket (see line drawing). In addition, the AV2-500BL is optimized for the following specific video bar:
- Bose Professional VB1 and VB-S.
- Neat Bar and Bar Pro
- Poly Studio, Studio X70 v Studio X30
- Jabra Panacast 50
- Logitech Meetup, Rally Bar, Rally Bar Mini, Rally Bar Huddle and Rally Plus
- Cisco WebEx room kit plus
- Yealink MSpeaker II, MeetingBar A30, MeetingEye 400 and MeetingEye 600

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)