• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts NSLS085SILVER Laptop stand Height-adjustable

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Neowmounts by NewStar foldable laptop stand - Silver

  • Max. Screen size: 17"
  • Max. Weight capacity of 5 kg
  • Six different height positions
  • Light, compact design

Technical specifications

Product type

Laptop stand

Type

Laptop stand

Features

Height-adjustable

Suitable for

25,4 cm (10")

25,7 cm (10,1")

25,9 cm (10,2")

26,7 cm (10,5")

26,9 cm (10,6")

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

31,0 cm (12,2")

31,2 cm (12,3")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

34,3 cm (13,5")

35,6 cm (14")

35,8 cm (14,1")

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

41,7 cm (16,4")

43,2 cm (17")

Show more
Weight

0.43

Width

223 mm

Height

124 mm

Factory colour

Silver

Dim

(L x W x H) 235 x 223 x 124 mm

Length

235 mm

Keyboard layout

German, QWERTZ

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2355069 Neomounts NSLS085SILVER Laptop stand Height-adjustable

User & Safety Instructions

User & Safety Instructions 2355069 Neomounts NSLS085SILVER Laptop stand Height-adjustable

Warranty Terms

Warranty Terms 2355069 Neomounts NSLS085SILVER Laptop stand Height-adjustable

Description

The Neowmounts by NewStar NSLS085 is a universal stand for laptops from 10 to 17 inches with a maximum weight capacity of 5 kg. The stand has six different height positions and an ultra-flat folding design. The light, compact design makes the stand ideal for carrying it anywhere. The open configuration provides for a good ventilation of the laptop and the non-slip silicon cushions as well as the safety strips provide for a solid positioning.

This text is machine translated.

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)