• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts NSLS300BLACK Laptop stand

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Laptop stand

Type

Laptop stand

Material

Aluminium

Weight

530 g

Width

250 mm

Height

100 mm

Factory colour

Black

Dim

(W x H x D) 250 x 100 x 300 mm

Depth

300 mm

Keyboard layout

German, QWERTZ

Product type description

Sonstiges Notebookzubehör

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3024575 Neomounts NSLS300BLACK Laptop stand

User & Safety Instructions

User & Safety Instructions 3024575 Neomounts NSLS300BLACK Laptop stand

Warranty Terms

Warranty Terms 3024575 Neomounts NSLS300BLACK Laptop stand

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)