• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NetPeppers NP-FIBER-KIT100 FO cleaning kit 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

NetPeppers fiber optic cleaning case

  • Combination of wet and dry cleaning
  • Can be used universally in common connectors, sockets and fiber optic cables
  • Over 2000 dry cleaning by NTT-NEOCLEAN glass-fiber cleaning pens
  • Suitable for straight-ground (UPC) connectors and angling (APC) connectors
  • Gentle cleaning of liquids and solids on fiber optic cables
  • All components can be reordered
  • Integrated in Sortimo-compatible case system
  • Ideal for the original equipment of the fiber optic cable installer
  • All components can be reordered

Technical specifications

Product type

FO cleaning kit

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2936547 NetPeppers NP-FIBER-KIT100 FO cleaning kit 1 pc(s)

Security datasheet

Security datasheet 2936547 NetPeppers NP-FIBER-KIT100 FO cleaning kit 1 pc(s)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

The comprehensive fiber optic cleaning kit for cleaning glass fiber connection components

The NetPeppers fiber optic cleaning kit is the perfect companion for anyone who installs, splits, measures or maintains glass fibers. Dirty fiber optic plug connectors are the most common reason for transmission problems in fiber optic systems in the PTT and campus areas, in building wiring or also in the wide area network. The cleaning kit contains everything, WAS you need, in order to clean your fiber optic system quickly and at low cost per cleaning. Both dry and wet cleaning components guarantee that any type of contamination such as oil or dust is reliably removed. Of course, you can order any cleaning tool supplied in the handy carrying case.

The contents of the fiber optic cleaning case were carefully selected, in order to offer the suitable tool in each situation. The proven NTT cleaning pins NEOCLEAN-F12 and NEOCLEAN-F25 with over 1000 cleaning cycles per pin are used for dry cleaning of common fiber optic sockets and connectors such as LC, SC, ST, FC, E2000 etc. For intensive wet cleaning of plugs with 1.25 and 2.5 mm ferrule, the Chemtronics QBE2 cleaning platform is used in conjunction with the NetPeppers fiber optic cleaner. The cleaning tool is suitable for both straight-ground (UPC) and angular (APC) connectors. Chemtronics FSA50 wet wipes are used to remove rough soiling on connectors, but also to clean fiber optic cables before the purge process, the fusion splicing or the connector assembly. This set is a must-have for all those who are involved with fiber optic cable installations - from the television technicians to the splice.

This text is machine translated.

Scope of delivery

  • 1x NTT glass fiber cleaning pen for SC/FC/ST/E2000 optical connectors
  • 1x NTT glass fiber cleaning pen for LC/MU optical connectors
  • 1x Chemtronics QBE cleaning platform
  • 1x Chemtronics FSA50 wet cleaning cloths for fusion splices
  • 1x NetPeppers fiber optic cleaner 100 ml
  • 1x transportation case with foam insert

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)