• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Network cable tester Trend Networks SignalTEK 10G NT Networks

1/9
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6,165.00 / piece)
€ 6,165.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIGNALTEK 10G NT Ethernet Tester for the qualification of passive and Active copper distances over 10 Gbit

Technical specifications

Product type

Network cable tester

Function

Location

Acoustic signal

Yes

Display

Digital

Optical display

Yes

Range

Networks

Features

Inductive receiver

Type

SignalTEK 10G NT

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2354589 Network cable tester Trend Networks SignalTEK 10G NT Networks

User & Safety Instructions

User & Safety Instructions 2354589 Network cable tester Trend Networks SignalTEK 10G NT Networks

Description

The SIGNALTEK 10G NT for the qualification of active and passive copper lines over 10 Gbit/s determines the bandwidth actually available in the network and identifies bottlenecks for the detection whether a cabling supports a transmission up to 10 Gbit/s according to IEEE 802.3. The SIGNALTEK 10G uses automatic tests to provide precise information and evaluation. The compact tester is characterized by a user-friendly operation, a 5" high-resolution touch-screen display and a stable housing. The integrated WiFi-connectivity enables the SIGNALTEK 10G a direct connection with the free Anyware Cloud management system. The SIGNALTEK 10G NT supports network and troubleshooting options such as network test, 100 MB/1Gb/10 GB, application width test (CCTV, video, web data), VLAN detection, multi-PING, event log (max. 72H), packet statistics for IP and MAC layers, IP conflict, uptime test, error, jitter and custom bandwidth test, packet packet packet packet test, Also the comprehensive basic functions for copper such as testing the max. throughput up to 10 Gbit/s, data transmission test up to 1/2.5/5/10 Gbit/s, NBaseT-/Multi-Gigabit test up to 1/2.5/5/10 Gbit/s, wiring, error removal (DTF), length, OK/error display according to IEEE standards, testing of PoE installations up to 90 W (PoE+++), testing of all classes 0 and 8-type poe-at (PoE), and PoE-at-type Tone generator for cable search (with compatible inductive receiver 62-164). TeamViewer Live support to assist with device diagnostics. Configurable Autotest function for quick testing of common applications. PDF report of test results.

This text is machine translated.

Features

  • • supports testing of maximum throughput up to 10 Gbit/s,
  • • Data transmission test up to 1/2.5/5/10 Gbit/s,
  • • NBaseT/multi-gigabit test up to 1/2.5/5/10 Gbit/s.
  • • Wiring, error removal (DTF), length
  • • OK/error display according to IEEE standards for copper
  • • Verification of PoE installations up to 90 W (PoE++), testing of all PoE classes (0-8) and PoE types (af/at/bt)
  • • Display of the voltage and the PoE wire pairs
  • • supports network and troubleshooting options such as transmission tests (network), 100 MB/1Gb/2.5Gb/5GB/10Gb
  • • VLAN discovery, multi-PING, traceroute, hub blink, netscan
  • • Information about the CDP/LLDP/EDP port
  • • Test with packet loss, jitter and runtime
  • • Uptime efficiency and event log (max. 72H)
  • • Proof of network cable (up to 10G)
  • • Tone generator for cable search (with compatible inductive receiver 62-164)
  • • TeamViewer Live support to assist with device diagnostics
  • • Configurable Autotest function for quick testing of common applications
  • • PDF report of test results

Scope of delivery

  • SIGNALTEK 10G main-/end device
  • 2 Li-ion batteries
  • 2 power supplies
  • 2 cat. 6a patch cable 2 m
  • 2 carry straps
  • 1 Quick operating instructions
  • 1 transport bag.

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)