There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Mains connector
NAC 3 FC-HC
Plug, straight
2 + PE
Screws
250 V AC
Black
1 pc(s)
32 A
32 A
14 - 10
Connector
Polyamide
0.074 kg
NAC3FC-HC
6 mm²
2.5 mm²
2.5 - 6 mm²
≤ 3 mΩ
2
36.2 mm
36.2 mm
82.5 mm
IP20
NAC
-25 - +70 °C
NAC3FC-HC
Yes
> 10 GΩ
2.5 -6 mm²
3
-
8 - 20 mm
yes
Datasheet 734103 Neutrik NAC3FC-HC Mains connector NAC Plug, straight Total number of pins: 2 + PE 32 A Black 1 pc(s)
User & Safety Instructions 734103 Neutrik NAC3FC-HC Mains connector NAC Plug, straight Total number of pins: 2 + PE 32 A Black 1 pc(s)