There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mains connector
NAC3FXXB
Socket, straight
2 + PE
Screw terminal
250 V AC
Grey
1 pc(s)
16 A
16 A
14
Polyamide 6.6
0.0400 kg
NAC3FXXB-W-S
12 mm
6 mm
6 - 12 mm
≤ 2 mΩ
Copper
2
26.5000 mm
82.5000 mm
IP20
powerCON
-33 - +80 °C
powerCON grau
Yes
Connector
Current
yes
User & Safety Instructions 3123468 Neutrik NAC3FXXB-W-S Mains connector powerCON Socket, straight Total number of pins: 2 + PE 16 A Grey 1 pc(s)