• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NAC3MPX-TOP Mains connector NAC Plug, mount Total number of pins: 3 + PE Black 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mains connector
Connector type
Plug, mount
Total no. of pins
3 + PE
Connection
Plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

613 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Mains connector

Connector type

Plug, mount

Total no. of pins

3 + PE

Connection

Plug

Factory colour

Black

Content

1 pc(s)

12

Manufacturer part #

NAC3MPX-TOP

Cable Ø (max.)

12 mm

Cable Ø up to

6 mm

Cable Ø range

6 - 12 mm

Contact material

Copper alloy

Number of pins

3

Series

NAC

Type

NAC3MPX-TOP

Leading contact (PE)

Yes

Connector cross section

2.50 mm²

UKCA

yes

Documents & Downloads

Information

Information 1970195 Neutrik NAC3MPX-TOP Mains connector NAC Plug, mount Total number of pins: 3 + PE Black 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)