• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nexperia Transistor (BJT) - Discrete BC807-40,215 SOT 23 No. of channels 1 PNP

Image similar
Product type
Transistor (BJT) - Discrete
Enclosure
SOT 23
Type
PNP
Collector current
-500 mA
Collector emitter voltage U(CEO)
-45 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

243 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.07 / piece)
€ 0.23
-70 %
€ 0.07
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BC807-40,215

Product type

Transistor (BJT) - Discrete

Enclosure

SOT 23

Manufacturer

Nexperia

Manuf. code

NEX

Channels

1

Type

PNP

Collector current

-500 mA

Collector emitter voltage U(CEO)

-45 V

Collector-emitter saturation voltage (max.)

-700 mV

Collector cutoff current

-100 nA

Power (max) P(TOT)

250 mW

Series

Technique automobile/AEC-Q101

DC current gain (hFE)

250

DC current gain hFE - reference current

-100 mA

DC current gain hFE - reference voltage

-1 V

Transit frequency f(T)

80 MHz

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1112867 Nexperia Transistor (BJT) - Discrete BC807-40,215 SOT 23 No. of channels 1 PNP

User & Safety Instructions

User & Safety Instructions 1112867 Nexperia Transistor (BJT) - Discrete BC807-40,215 SOT 23 No. of channels 1 PNP

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.95€ 6.65*

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)