• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nexperia Transistor (BJT) - Discrete BCP55-10,115 SOT 223 No. of channels 1 NPN

Image similar
Product type
Transistor (BJT) - Discrete
Enclosure
SOT 223
Type
NPN
Collector current
1 A
Collector emitter voltage U(CEO)
60 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

4200 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.71 / piece)
€ 0.71
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BCP55-10,115

Product type

Transistor (BJT) - Discrete

Enclosure

SOT 223

Manufacturer

Nexperia

Manuf. code

NEX

Channels

1

Type

NPN

Collector current

1 A

Collector emitter voltage U(CEO)

60 V

Collector-emitter saturation voltage (max.)

500 mV

Collector cutoff current

100 nA

Power (max) P(TOT)

1.35 W

DC current gain (hFE)

63

DC current gain hFE - reference current

150 mA

DC current gain hFE - reference voltage

2 V

Transit frequency f(T)

180 MHz

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1113107 Nexperia Transistor (BJT) - Discrete BCP55-10,115 SOT 223 No. of channels 1 NPN

User & Safety Instructions

User & Safety Instructions 1113107 Nexperia Transistor (BJT) - Discrete BCP55-10,115 SOT 223 No. of channels 1 NPN

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.45€ 74.15*

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)