• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nilfisk ATTIX 30-01 107413590 Wet/dry vacuum cleaner 1200 W 30 l

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Wet/dry vacuum cleaner ATTIX 30-01

  • 30 l tank volume
  • Air quantity: 3700 l/min
  • Multifit Accessory System

Technical specifications

  • Work noise: 59 dB (A)
  • Vacuum: 250 mbar
Product type

Wet/dry vacuum cleaner

Operating voltage

230 V

Power consumption (P1)

1200 W

Power (P2)

1200 W

Power socket

No

Max. air volume

3700 l/min

Material (container)

Plastic

Collector

30 l

Max. cable length

7.50 m

Length

450 mm

Width

380 mm

Height

595 mm

Dim

(L x W x H) 450 x 380 x 595 mm

Weight

10 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1595463 Nilfisk ATTIX 30-01 107413590 Wet/dry vacuum cleaner 1200 W 30 l

User & Safety Instructions

User & Safety Instructions 1595463 Nilfisk ATTIX 30-01 107413590 Wet/dry vacuum cleaner 1200 W 30 l

Description

The ATTIX 30-01 brimming with before power and is yet so compact that you can carry it along wherever you want to remove the residual of your work. Through the ergonomic design and the low working noise is this wet/dry vacuum cleaner has been designed specifically for mobile use. It has a washable PET fleece filter provides for high suction power and low maintenance costs.

This text is machine translated.

Features

  • Accessories holder keeps the accessories are always within reach
  • Cable holder for safe storage of the electric cable
  • PET filter element allows you to vacuum up damp dirt without the need to install wet filter; degree of separation at least
  • 99.9%.
  • Suction force regulation on the hand-pipe for a fast and ergonomic adaptation of the suction power.

Scope of delivery

  • Wet/dry vacuum cleaner ATTIX 30-01
  • Suction hose (Ø 32 mm x 3.50m)
  • Extension tubes, aluminum, 2 x 500 mm
  • Vlies-Filtersack
  • Filter element, PET, Ø 185 x 140 mm
  • Wet/dry nozzle, plastic, 300 mm
  • Crevice nozzle, plastic, 300 mm
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 745.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)