• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 2310106001 Vic 22 1600Lm 3000K Ceiling light LED (monochrome) Built-in LED EEC: E (A - G) White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Vic 22 1600Lm 3000K ceiling lamp white

  • Total luminous flux= 1600 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • The lifespan of LED is 25,000 hours
Type

Circular

Operating voltage

230

No. of bulbs

1

Product type

Ceiling light

Bulb type

LED (monochrome)

Built-in LED

IP21

Factory colour

White

Material

Plastic

E (A - G)

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

1600 lm

1600 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3729364 Nordlux 2310106001 Vic 22 1600Lm 3000K Ceiling light LED (monochrome) Built-in LED EEC: E (A - G) White

User & Safety Instructions

User & Safety Instructions 3729364 Nordlux 2310106001 Vic 22 1600Lm 3000K Ceiling light LED (monochrome) Built-in LED EEC: E (A - G) White

Description

Vic is a range of classic ceiling lights in a slim design. The built-in LED module with a very high lumen output emits even light on the surfaces and thus produces a convenient light.

This text is machine translated.

Hints

LED - Non-replaceable light source

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)