• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 2510056003 Jerome Ceiling light LED (monochrome) GU10 Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Jerome ceiling lamp, black

Technical specifications

  • Angle of inclination (°): 90.0
  • Rotation angle (°): 320.0
Dim

(Ø) 150 mm

Operating voltage

230

Product type

Ceiling light

Bulb type

LED (monochrome)

GU10

(Ø)

150 mm

Light features

Pivoted

Rotation range (max.)

320.0°

Swivel range (max.)

90.0°

IP20

Factory colour

Black

Material

Metal

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729372 Nordlux 2510056003 Jerome Ceiling light LED (monochrome) GU10 Black

Description

Jerome is a minimalist, modern ceiling light that fits perfectly into the kitchen, walk-in closet or the hallway. The lamp head can be tilted and rotated in the direction desired by you - perfect for taking care of details in your interior.

This text is machine translated.

Hints

Light bulb: Not included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)