• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 25316132 Ancona Maxi LED ceiling light LED (monochrome) E-27 Steel

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Ancona Maxi E27 ceiling lamp brushed steel

Technical specifications

Dim

(Ø) 315 mm

Type

Circular

Operating voltage

230 V

Product type

LED ceiling light

Bulb type

LED (monochrome)

E-27

(Ø)

315 mm

IP44

IP43

Factory colour

Steel

Material

Glass

Metal

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3729286 Nordlux 25316132 Ancona Maxi LED ceiling light LED (monochrome) E-27 Steel

User & Safety Instructions

User & Safety Instructions 3729286 Nordlux 25316132 Ancona Maxi LED ceiling light LED (monochrome) E-27 Steel

Description

Stylish ceiling lamp with soft lines, especially suitable for moist rooms. Ancona offers many different uses and suits most of the rooms in your home. The lamp is suitable for suspension at the wall as well as at the ceiling.

This text is machine translated.

Scope of delivery

  • Ceiling lamps

Hints

No lighting is provided

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)