• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 25576000 Ufo Ceiling light E-27 White

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UFO ceiling lamp, white

  • White

Technical specifications

Type

Circular

Product type

Ceiling light

E-27

Protection class

IP44

IP44

Factory colour

White

Material

Glass

Metal

n.rel.

Colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729360 Nordlux 25576000 Ufo Ceiling light E-27 White

Description

Simple and elegant UFO ceiling lamp by Nordlux, which can be mounted on the ceiling as well as on the wall. The lamp is Ideal for lighting your entrance area, your corridor or one of your rooms.

This text is machine translated.

Hints

Light Source: Not included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)