• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 45616001 Máni 32 Ceiling light LED (monochrome) LED EEC: E (A - G) White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Máni 32 white ceiling light

  • Total luminous flux= 1200 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • LED life: 30,000 hours
Type

Circular

Product type

Ceiling light

Bulb type

LED (monochrome)

LED

Rating per bulb

18 W

IP20

Factory colour

White

Material

Metal

E (A - G)

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

1200 lm

1200 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729341 Nordlux 45616001 Máni 32 Ceiling light LED (monochrome) LED EEC: E (A - G) White

Description

The Máni ceiling light from Nordlux has a modern and simple design. Máni has a white plastic lampshade that provides a soft and warm white light. The lamp can be installed both in the wall and in the ceiling. For example, you can install it in the hall, bathroom, kitchen or children's room – only your imagination sets limits. 

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)