• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 77636003 Desi 22 Ceiling light E-27 Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Desi 22 ceiling light black

Technical specifications

Dim

(Ø) 223 mm

Type

Circular

Operating voltage

230 V

Product type

Ceiling light

E-27

(Ø)

223 mm

IP44

Factory colour

Black

Material

Aluminium

Plastic

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729309 Nordlux 77636003 Desi 22 Ceiling light E-27 Black

Description

It is a beautiful and simple ceiling light, which is particularly suitable for the placement under canopy, on building walls or in garden shed. The light becomes soft through the matt lamp shade and does not glare.

This text is machine translated.

Scope of delivery

  • Ceiling lamps

Hints

No lighting is provided

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)