• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 84960003 Roar LED recessed light LED (monochrome) LED 7 W Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ROAR built-in spotlight incl. 6.5WLED

  • Power= 7 W Total luminous flux= 550 lm Colour temperature= 2700 K Warm white

Technical specifications

  • Built-in dimmable light source for wall-mounted dimmer
Product type

LED recessed light

Operating voltage

240 V

No. of bulbs

1

LED

Bulb type

LED (monochrome)

Rating per bulb

7.00 W

7 W

550.00 lm

Total luminous flux

550 lm

2700 K

Colour

Warm white

Type

Circular

Radiation angle

40°

Light features

Wall-mounted dimmer option

Rotation range (max.)

30°

Recess diameter

68 mm

Recess length

0 mm

Recess width

0 mm

Recess depth

50 mm

IP23

Protection class

II

Factory colour

Black

Material

Plastic

Weight

0.07 kg

n.rel.

Dim

(Ø x H) 85 mm x 44 mm

Yes

Light bulb included

Yes

Colour temperature range

2700 K

Width

85 mm

Height

44 mm

Length

85 mm

Depth

44 mm

(Ø)

85 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2788239 Nordlux 84960003 Roar LED recessed light LED (monochrome) LED 7 W Black

Description

Roar is a built-in emitter that provides convenient light simply and functionally via an integrated LED.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)