• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NP-FIBER-SPI1SMKIT NetPeppers NetPeppers Spicy ONE Singlemode LWL-Zertifizierer Calibrated to (ISO standards) Telecom, N

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,685.00 / piece)
€ 3,685.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NetPeppers Spy ONE single mode fiber optic certification

Technical specifications

Function

Polarity

Optical display

Yes

Test sockets

ST

SC

FC

LC

ISO standards

Range

Telecom

Networks

Features

Data export mode

Type

NetPeppers Spicy ONE Singlemode LWL-Zertifizierer

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3451993 NP-FIBER-SPI1SMKIT NetPeppers NetPeppers Spicy ONE Singlemode LWL-Zertifizierer Calibrated to (ISO standards) Telecom, N

User & Safety Instructions

User & Safety Instructions 3451993 NP-FIBER-SPI1SMKIT NetPeppers NetPeppers Spicy ONE Singlemode LWL-Zertifizierer Calibrated to (ISO standards) Telecom, N

Description

The Spy ONE sets new standards in the LWL-measurement technology. Certify your fiber optic cable cabling according to the standards ISO / IEC 11801/14673-3, DIN EN 50173-1 and TIA-568.3, and application certification to IEEE 8802-3. As the first certification of the world, the Spicy ONE is completely APP-controlled. This enables a user-friendly state-of-the-art operation. The standard-compliant light source with wavelengths of 1310 and 1550 nm meets the highest demands for stability with a deviation of only ± 0.02dB/15 min. Measurements of different configurations are possible: Single, two, three jumpers such as loopback and two-sided measurements in simplex or duplex mode. With each measurement, the parameters attenuation, fiber length, delay time and polarity are recorded and immediately compared with the set limit value. The installed VFL enables the optical error search by means of visible laser light.


The NP-Connect APP is available free of charge for Android and iOS, and in the future it is compatible with various measuring devices from the house of NetPeppers. Assign user rights within your company, design projects, manage and generate measurement results such as test reports and share these with people from your organization or outside.The NP-Connect APP is the control center of the metrology technician and the most modern solution on the market.

This text is machine translated.

Scope of delivery

  • 2 x Spy ONE SM handheld devices
  • 2 x TX Adapter SC
  • 2 x RX adapters LC, SC, FC, plug
  • 1 x I-Boxx72 Sortimo-carrying case with foam insert
  • 1 x quick instructions
  • 4 x calibration certificates

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)