• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 51099 Stream pump 8300 l/h

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Stream pump

Max. delivery head

3.2 m

Max. feed rate

8300 l/h

Operating voltage

230 V

Power consumption

80 W

Hose connection

38 mm (1 1/2") Ø

Cable length

10 m

Dim

(L x W x H) 28 x 23 x 13 cm

Length

28 cm

Width

23 cm

Height

13 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 409145 Oase 51099 Stream pump 8300 l/h

Warranty Terms

Warranty Terms 409145 Oase 51099 Stream pump 8300 l/h

Description

The classic - The entry-level filter and stream pumps from Oasis. Completely new in the form: through organic design, almost invisible in ponds and streams can be integrated. Uncompromising reliable: pumps with a high cleaning power pond water and coarse dirt particles up to 6 mm size in a filter. Suitable for use in swimming and bathing pools.

This text is machine translated.

Scope of delivery

  • Stream pump incl. special hose nozzle with cap nut for different hose sizes.

More interesting products

(*All information is plus legal VAT)