• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec 50853 Stream pump 2500 l/h

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Filter / PUMP stream Pondomax Eco 2500

  • Max. flow 2500 l/h
  • Max. pumping height 2.2 m

Technical specifications

Product type

Stream pump

Max. delivery head

2.2 m

Max. feed rate

2500 l/h

Operating voltage

230 V

Power consumption

40 W

Hose connection

19 mm (3/4") Ø

25 mm (1") Ø

32 mm (1 1/4") Ø

38 mm (1 1/2") Ø

Cable length

10 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552434 Pontec 50853 Stream pump 2500 l/h

Information

Information 552434 Pontec 50853 Stream pump 2500 l/h

Description

Energy-efficient pump for streams and filter. Step Hose nozzle 19 mm (3/4"), 25 mm (1"), 32 mm (1 1/4"), 38 mm (1 1/2") is included in the delivery. Including thermal protection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)