• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2699 Filter pump incl. skimmer connector 3000 l/h

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 325.00
-62 %
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

FIAP AQUA ACTIVE 3,000 - Pond pump and filter / stream pump

  • Powerful filter and stream and fountain pumps Including adjustable skimmer connection Inlet of step hose nozzle 32 - 40 - 50 mm with ball joint Thermo switch for overload protection

Technical specifications

Product type

Filter pump

Fountain pump features

incl. skimmer connector

Max. delivery head

2.5 m

Max. feed rate

3000 l/h

Operating voltage

230 V

Power consumption

30 W

Cable length

10 m

Dim

(L x W x H) 43 x 26 x 18 cm

Length

43 cm

Width

26 cm

Height

18 cm

Weight

4.1 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551209 FIAP 2699 Filter pump incl. skimmer connector 3000 l/h

Description

this an historic product which is not available, thus not updated anymore

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 390.99€ 157.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)