• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec 95665 Stream pump, Filter pump incl. filter 20000 l/h

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Pontec PondoMax eco 20000 control

  • Compact filter and stream pump with integrated controller for adjustment of flow rate in 7 levels and fault indication
  • Reliably Conveys dirt particles up to 8 mm from the pond in the filter for clear pond water
  • Flexible installation options, dipped or dry (e.g. in a pump chamber)
  • Protected against dry-running and blocking

Technical specifications

Product type

Stream pump

Fountain pump features

incl. filter

Max. delivery head

7.5 m

Max. feed rate

20000 l/h

Operating voltage

230 V

Power consumption

190 W

Hose connection

32 mm (1 1/4") Ø

38 mm (1 1/2") Ø

50 mm

IP68

Dim

(L x W x H) 25.5 x 17 x 13 cm

Length

25.5 cm

Width

17 cm

Height

13 cm

Weight

5.1 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376072 Pontec 95665 Stream pump, Filter pump incl. filter 20000 l/h

Description

The PondoMax Eco Control 20000 filter and stream pump comes with an integrated controller. This displays error messages and allows you to adjust the performance in 7 levels. The energy-efficient pump with a delivery rate of 20,000 l/h and a delivery height of max. 7.5 m supports dirt particles of up to 8 mm from the pond in the filter for clear pond water. If it is set up in a dry or submerged way, the pump is protected from dry running and blocking.

This text is machine translated.

Scope of delivery

  • PondoMax eco control
  • 2 Level hose adapter
  • Controller
  • User manual.

Hints

Litres per minute max. 333 L/min.
Litres per hour max. 20000 l/h
Meter water column max.: 7.5 m.
Connection pressure side: G 2
Suction side connection G 2
Connection for hoses 32 / 38 / 50 mm
Connection for hoses 1 ¼", 1 ½", 2"
Filter inlet area 310 cm2
Coarse dirt handling max. 8 mm
Electronically controlled
Mounting type: Dipped and dry set up

More interesting products

(*All information is plus legal VAT)