• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec 87586 Filter pump incl. UVC pond clarifier 1100 l

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Pontec underwater filter PondoRell 5000 UVC

  • Compact underwater filter with UVC and water feature
  • Bio-mechanical cleaning levels
  • Swiveling telescopic extension (31 - 39 cm) with 4 nozzles

Technical specifications

Product type

Filter pump

Fountain pump features

incl. UVC pond clarifier

Max. feed rate

1100 l

Operating voltage

230 V

Power consumption

35 W

Cable length

10 m

Max. pond size

5000 l

Max. pond size

2500 l

Dim

(L x W x H) 38 x 29 x 16 cm

Length

38 cm

Width

29 cm

Height

16 cm

Weight

4.5 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482354 Pontec 87586 Filter pump incl. UVC pond clarifier 1100 l

Warranty Terms

Warranty Terms 2482354 Pontec 87586 Filter pump incl. UVC pond clarifier 1100 l

Description

The complete solution for the pond with an attractive highlight: The compact Pontec underwater filter PondoRell 5000 UVC is equipped with a three-stage biomechanical cleaning technology, which provides for clear water in the pond. Thanks to built-in 9-watt UVC power, suspended algae, bacteria and germs are successfully killed. With a pump capacity of up to 1,100 l/h with economical 36 watt power consumption, the multi-talent is suitable for filtering garden ponds up to 5,000 liters without fish content. A special highlight is the included water feature with four easily replaceable nozzles. The pivoting telescopic tube extension allows you to adjust to different water depths. In addition, the product has a second separately adjustable outlet with which a small water spout or stream can be operated.

This text is machine translated.

Features

  • Compact underwater filter with UVC and water feature for ponds up to 3000 liters (without fish trimmings)
  • Bio-mechanical cleaning stages (sponge, bio-surface elements and bio-pure filter stone)
  • 2. Separately adjustable outlet
  • Step hose nozzle for running stream included in delivery.

More interesting products

(*All information is plus legal VAT)