• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec 95661 Stream pump, Filter pump incl. filter 5000 l/h

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Pontec PondoMax eco 5000 control

  • Compact filter and stream pump with integrated controller for adjustment of flow rate in 7 levels and fault indication
  • Reliably Conveys dirt particles up to 8 mm from the pond in the filter for clear pond water
  • Flexible installation options, dipped or dry (e.g. in a pump chamber)
  • Protected against dry-running and blocking

Technical specifications

Product type

Stream pump

Fountain pump features

incl. filter

Max. delivery head

4.5 m

Max. feed rate

5000 l/h

Operating voltage

230 V

Power consumption

55 W

Hose connection

25 mm (1") Ø

32 mm (1 1/4") Ø

38 mm (1 1/2") Ø

IP68

Dim

(L x W x H) 22 x 13.5 x 10 cm

Length

22 cm

Width

13.5 cm

Height

10 cm

Weight

4.2 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376069 Pontec 95661 Stream pump, Filter pump incl. filter 5000 l/h

Description

The PondoMax Eco Control 5000 filter and stream pump comes with an integrated controller. This displays error messages and allows you to adjust the performance in 7 levels. The energy-efficient pump with a delivery rate of 5,000 l/h and a delivery height of max. 4 m supports dirt particles of up to 8 mm from the pond in the filter for clear pond water. If it is set up in a dry or submerged way, the pump is protected from dry running and blocking.

This text is machine translated.

Scope of delivery

  • PondoMax eco control
  • 2 Level hose adapter
  • Controller
  • User manual.

Hints

Litres per minute max. 83 L/min.
Litres per hour max. 5000 l/h
Meter water column max.: 4.5 m.
Connection pressure side G 1 ½
Connection suction side G 1 ½
Connection for hoses 25 / 32 / 38 mm
Connection for hoses 1", 1 ¼", 1 ½"
Filter inlet area 250 cm2
Coarse dirt handling max. 8 mm
Electronically controlled
Mounting type: Dipped and dry set up

More interesting products

(*All information is plus legal VAT)