• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec 50855 Stream pump 5000 l/h

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 135.00
-15 %
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Filter / PUMP stream Pondomax Eco 5000

  • Maximum flow 5000 l/h
  • Max. pumping height 2.6 m

Technical specifications

Product type

Stream pump

Max. delivery head

2.6 m

Max. feed rate

5000 l/h

Operating voltage

230 V

Power consumption

60 W

Hose connection

25 mm (1") Ø

32 mm (1 1/4") Ø

38 mm (1 1/2") Ø

Cable length

10 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552435 Pontec 50855 Stream pump 5000 l/h

Information

Information 552435 Pontec 50855 Stream pump 5000 l/h

Description

Energy-efficient pump for streams and filter. Step Hose nozzle 25 mm (1"), 32 mm (1 1/4"), 38 mm (1 1/2") is included in the delivery. Including thermal protection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)