• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec 54770 Filter pump, Stream pump 3500 l/h

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Filter pump

Max. delivery head

2.2 m

Max. feed rate

3500 l/h

Operating voltage

230 V

Power consumption

45 W

Hose connection

25 mm (1") Ø

32 mm (1 1/4") Ø

38 mm (1 1/2") Ø

Cable length

10 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1619748 Pontec 54770 Filter pump, Stream pump 3500 l/h

Description

Energy-efficient pump for streams and filter. Ideal for the promotion of coarse dirt up to 8 mm.

This text is machine translated.

Scope of delivery

  • Incl. step hose nozzle 25 mm / 1'', 32 mm/1 1/4'', 38 mm/1 1/2''.

More interesting products

(*All information is plus legal VAT)