The Aquaforce filter and waterfall pumps are robust, trouble-free, efficient and particularly suitable for pumping water from your pond to outdoor filters
They are also ideal for waterfalls that run through a lot of water, as well as for water courses that require little maintenance
The pond water is sucked in via the suction grid of the chamber, whereby coarse dirt particles with a size of up to 6 mm/10 mm (depending on the model) are filtered out
Technical specifications
Product type
Filter pump
Fountain pump features
incl. filter
Max. delivery head
2.5 m
Max. feed rate
4000 l
Operating voltage
230 V
Power consumption
50 W
Hose connection
25 - 40 mm
Compliance & Certifications
Certified by EU Garan
Variants(All information include VAT, plus shipping costs)
Max. delivery head
Max. feed rate
Hozelock 1582 1240 Filter pump incl. filter 4000 l
The Aquaforce filter and waterfall pumps are robust, trouble-free, efficient and particularly suitable for pumping water from your pond to outdoor filters. They are also ideal for waterfalls that run through a lot of water, as well as for water courses that require little maintenance. The pond water is sucked in via the suction grid of the chamber, whereby coarse dirt particles with a size of up to 6 mm/10 mm (depending on the model) are filtered out. Smaller particles up to a size of 2 mm can be filtered out by the fine weave filter insert. The Aquafforce engines are equipped with a water cooling system to ensure that the pumps operate at a constant temperature, was designed to reduce the risk of overheating. Thanks to the ceramic bearing, the pump life is maximized and together with the thrust washers ensures that the motors are extremely reliable. All Aquaforce pumps are equipped with a fish protection system that reduces the inlet diameter from 6 or 10 mm to 2 mm. So no fish can get into the chamber. The Aquaforce can be removed from the pond or inserted into the pond using the integrated carrying handle. Performance data of the Aquaforce 4000: Flow of 4000 liters per hour and a maximum delivery height of 2.50 meters (at 1 m delivery height the flow is 3000 l/h). The power 50 w. Particle size 2-6 mm. Water fall width at 0.6 m Delivery height : 0.36 m, at 1m Delivery height: 0.25 m. Hose connections from 25 mm - 40 mm.
This text is machine translated.
Features
Smaller particles up to a size of 2 mm Can be filtered out by the fine web filter element
The Aquafforce engines are equipped with a water cooling system to ensure that the pumps operate at a constant temperature, was designed to reduce the risk
Thanks to the ceramic bearing, the pump life is maximized and together with the thrust washers ensures that the motors are extremely reliable
All Aquaforce pumps are equipped with a fish protection system that can control the inlet diameter of 6 or
10 mm reduced to 2 mm
So no fish can get into the chamber
With the integrated carrying handle, the Aquafforce can be removed from the Remove or remove the pond
Insert into the pond
Aquaforce 4000 performance data: Flow of 4000 liters per hour and a maximum delivery height of 2.50 meters (at 1 m delivery height, flow rate is 3000 l/h)
The power 50 w
Particle size 2-6 mm
Water fall width at 0.6 m Delivery height : 0.36 m, at 1m Delivery height: 0.25 m.
Hose connections from 25 mm - 40 mm
Scope of delivery
Aquaforce 4000
Description
The Aquaforce filter and waterfall pumps are robust, trouble-free, efficient and particularly suitable for pumping water from your pond to outdoor filters. They are also ideal for waterfalls that run through a lot of water, as well as for water courses that require little maintenance. The pond water is sucked in via the suction grid of the chamber, whereby coarse dirt particles with a size of up to 6 mm/10 mm (depending on the model) are filtered out. Smaller particles up to a size of 2 mm can be filtered out by the fine weave filter insert. The Aquafforce engines are equipped with a water cooling system to ensure that the pumps operate at a constant temperature, was designed to reduce the risk of overheating. Thanks to the ceramic bearing, the pump life is maximized and together with the thrust washers ensures that the motors are extremely reliable. All Aquaforce pumps are equipped with a fish protection system that reduces the inlet diameter from 6 or 10 mm to 2 mm. So no fish can get into the chamber. The Aquaforce can be removed from the pond or inserted into the pond using the integrated carrying handle. Performance data of the Aquaforce 4000: Flow of 4000 liters per hour and a maximum delivery height of 2.50 meters (at 1 m delivery height the flow is 3000 l/h). The power 50 w. Particle size 2-6 mm. Water fall width at 0.6 m Delivery height : 0.36 m, at 1m Delivery height: 0.25 m. Hose connections from 25 mm - 40 mm.
This text is machine translated.
Features
Smaller particles up to a size of 2 mm Can be filtered out by the fine web filter element
The Aquafforce engines are equipped with a water cooling system to ensure that the pumps operate at a constant temperature, was designed to reduce the risk
Thanks to the ceramic bearing, the pump life is maximized and together with the thrust washers ensures that the motors are extremely reliable
All Aquaforce pumps are equipped with a fish protection system that can control the inlet diameter of 6 or
10 mm reduced to 2 mm
So no fish can get into the chamber
With the integrated carrying handle, the Aquafforce can be removed from the Remove or remove the pond
Insert into the pond
Aquaforce 4000 performance data: Flow of 4000 liters per hour and a maximum delivery height of 2.50 meters (at 1 m delivery height, flow rate is 3000 l/h)
The power 50 w
Particle size 2-6 mm
Water fall width at 0.6 m Delivery height : 0.36 m, at 1m Delivery height: 0.25 m.