• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec 56567 Stream pump 17000 l/h

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Stream pump

Max. delivery head

3.5 m

Max. feed rate

17000 l/h

Operating voltage

230 V

Power consumption

180 W

Hose connection

25 mm (1") Ø

32 mm (1 1/4") Ø

38 mm (1 1/2") Ø

20 mm (3/4") Ø

Cable length

10 m

IP68

Dim

(L x W x H) 28.5 x 24.5 x 17 cm

Length

28.5 cm

Width

24.5 cm

Height

17 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1180185 Pontec 56567 Stream pump 17000 l/h

Description

Energy-efficient pump for streams and filter. Ideal for the promotion of coarse dirt up to 4 mm.

This text is machine translated.

Scope of delivery

  • Incl. step hose nozzle 20 mm / 3/4'', 25 mm / 1'', 32 mm/1 1/4'', 38 mm/1 1/2''.

More interesting products

(*All information is plus legal VAT)