• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2003118 Lining box (L x W) 100 mm x 100 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type = flush-mounted
  • The form = square
  • Design = connection socket/box
  • Design = Individual
  • Assembly = without
  • Length = 100 mm
  • Width = 100 mm
  • With screws = No
  • Introduction of rear = No
  • The number of entries = 12
  • Material = Plastic
  • Halogen-free = Yes
  • Color = black
  • Protection (IP) = IP20
  • Cover Mounting = screwed
  • Sealable = No
  • Function receives = without
  • With Shielding = No
  • Wind-tight = No
  • Supports = without
  • With mounting flanges = No
Product type

Lining box

Features

Halogen-free

Mounting type

Flush-mount

Max. fire resistance

750 °C

Content

1 pc(s)

Factory colour

Black

Dim

(L x W) 100 mm x 100 mm

Length

100 mm

Width

100 mm

IP20

Mounting

None

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957975 OBO Bettermann 2003118 Lining box (L x W) 100 mm x 100 mm 1 pc(s)

Description

Connection box for the jamming of terminals, with lid and cover screw (15 mm), lid margin is plan to surface is roughened, in connection with cover and lid screws reach the junction boxes the VDE mark according to VDE 0606 and are flame-resistant according to VDE 0471/DIN 695 part 2-1, test temperature 750 °C, protection class IP20.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.04€ 10.94*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)