• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2003124 Lining box (L x W) 150 mm x 150 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 18.99
-11 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type = flush-mounted
  • The form = square
  • Design = connection socket/box
  • Design = Individual
  • Assembly = without
  • Length = 150 mm
  • Width = 150 mm
  • With screws = No
  • Introduction of rear = No
  • The number of entries = 12
  • Material = Plastic
  • Halogen-free = No
  • Surface = untreated
  • Color = black
  • Protection (IP) = IP20
  • Cover Mounting = screwed
  • Sealable = No
  • Function receives = without
  • With Shielding = No
  • Wind-tight = No
  • Supports = without
  • With mounting flanges = No
Product type

Lining box

Mounting type

Flush-mount

Max. fire resistance

750 °C

Content

1 pc(s)

Factory colour

Black

Dim

(L x W) 150 mm x 150 mm

Length

150 mm

Width

150 mm

IP20

Mounting

None

Mounting type

Flush mount

Flush mounted (plaster)

Black

150

Single

FALSE

Square

Untreated

Cable junction box

150 m

Plastic

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959379 OBO Bettermann 2003124 Lining box (L x W) 150 mm x 150 mm 1 pc(s)

Description

Connection box for the jamming of terminals, with lid and cover screw (15 mm), lid margin is plan to surface is roughened, in connection with cover and lid screws reach the junction boxes the VDE mark according to VDE 0606 and are flame-resistant according to VDE 0471/DIN 695 part 2-1, test temperature 750 °C, protection class IP20.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)