• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oclean Endurance ECO 6970810553321 Electric toothbrush Sonic toothbrush Black

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

184 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

OCLEAN Endurance black - electronics. Toothbrush

  • Two cleaning modes
  • Incl. timer
  • Waterproof according to IPX 7.

Technical specifications

Product type

Electric toothbrush

Plug-on brushes

1

Technology (toothbrushes)

Sonic toothbrush

Power supply (LOV)

rechargeable

Factory colour

Black

Dim

(W x H x D) 27 x 255 x 255 mm

Weight

110 g

Width

27 mm

Height

255 mm

Depth

255 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339970 Oclean Endurance ECO 6970810553321 Electric toothbrush Sonic toothbrush Black

Description

OCLEAN Endurance - electric toothbrush in black.

This text is machine translated.

Features

  • Microvibrations move the brush head for gentle cleaning
  • Two cleaning modes - the soft mode is set for the first seven days
  • Timer can be set for two or three minutes
  • Practical wall holder for keeping the brush
  • Up to 30 days operating time after a 5-hour charging
  • Waterproof IPX7 toothbrush - can be used under the shower

Scope of delivery

  • Handset
  • Charger
  • 1x brush head
  • User manual.

More interesting products

(*All information is plus legal VAT)