
Number
Minimum order quantity: 10
Total (€ 0.29 / piece)
€ 2.90
incl. VAT
14-day return policy included
Technical specifications
- Type
BS170_D75Z
- Product type
MOSFET
- Enclosure
TO 92 3
- Manufacturer
ON Semiconductor
- Manuf. code
OnS
- Type
N-channel
- I(d)
500 mA
- UBR DSS
60 V
- Power (max) P(TOT)
830 mW
- R(DS)(on)
5 Ω
- R(DS)(on) reference current
200 mA
- R(DS)(on) reference voltage
10 V
- U(GS)(th) max.
3 V
- U(GS)(th) reference current (max.)
1 mA
- C(ISS)
40 pF
- C(ISS) reference voltage
10 V
- Operating temperature (min.)
-55 °C
- Mounting type
Through-hole
- Operating temperature (max.)
+150 °C
- Transistor property
Standard
- U(DSS)
60 V
- Channels
1
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1263061 ON Semiconductor BS170_D75Z MOSFET 1 N-channel 830 mW TO 92 3
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 8.35€ 6.05*
What kind of MOSFETS are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























